Image is representational - see manufacturer specifications

Panduit Authorized Distributor

H100X084H1T

The thermal transfer military grade heat-shrink label in white is single sided with a 1/2" (12.7mm) diameter and made of 3:1 f ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The thermal transfer military grade heat-shrink label in white is single sided with a 1/2" (12.7mm) diameter and made of 3:1 flattened polyolefin. It is 1" (25.4mm) wide and .84" (21.3mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 1000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.
Search Keywords: H100X084H1T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: H100X084H1T
Unit of Measure: Per Roll
RoHS: Yes
HTS: 3919102055
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Marker
Body Material: Polyolefin
Styles: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is H100X084H1T RoHS compliant?
Yes, H100X084H1T is RoHS compliant.
What is the lead time for H100X084H1T?
The standard lead time for H100X084H1T is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0 Rolls
On Order:
5   can ship 11/30/26
16 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$663.76
3 +
$630.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!