- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- H100X044H1T-2
Description
+
The thermal transfer military grade heat-shrink label in white is 2-sided with a 1/4" (6.35mm) diameter and made of 3:1 flattened polyolefin. It is 1" (25.4mm) wide and .44" (11.2mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 1000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.
Search Keywords: H100X044H1T2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:H100X044H1T-2
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:White
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
10 Weeks
can ship
8/10/26