- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- H100X025H1T-B
Panduit
H100X025H1T-B
The thermal transfer military grade heat-shrink label in white is single sided with a 1/8" (3.175mm) diameter and made of 3:1 ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:H100X025H1T-B
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3917290050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Label
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A