- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- H050X044F2T
Available Replacements
RECOMMENDED REPLACEMENT
Panduit
H050X044F2T
Heat Shrink Marker ST Yellow Roll
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Heat Shrink Marker ST Yellow Roll
Search Keywords: H050X044F2T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:H050X044F2T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Marker
-
Body Material:N/A
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Yellow
-
Operating Temperature:N/A
-
Dimensions:12.7x11.1 mm
Product Guides
+
Frequently Asked Questions
Is H050X044F2T discontinued?
Yes, H050X044F2T from Panduit is discontinued (end-of-life July 2012). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces H050X044F2T?
The recommended replacement for H050X044F2T is H050X044H2T from Panduit, available from OnlineComponents.com.
Is H050X044F2T RoHS compliant?
Yes, H050X044F2T is RoHS compliant.
What is the lead time for H050X044F2T?
The standard lead time for H050X044F2T is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.