- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- H000X044H1C
Description
+
The portable printer continuous heat shrink labels in white are made of military-grade polyolefin. They measure 0.25" (6.4mm) diameter, 6' (1.8m) length, and 0.44" (11.2mm) width and have a wire range of 16–10 AWG. The fast-loading P1™ label cassette includes both label material and ribbon for easy label changing.
Search Keywords: H000X044H1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:H000X044H1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8443995050
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Label
-
Material:Polyolefin
-
Marker Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Minimum Order Quantity:
10
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$69.01
20
$65.56
40
$62.28
80
$59.17
100 +
$56.21
Click for Quote
Log in
to unlock special pricing