Image is representational - see manufacturer specifications

Panduit Authorized Distributor

H000X025H1C

The portable printer continuous heat shrink labels in white are made of military-grade polyolefin. They measure 0.13" (3.1mm) ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The portable printer continuous heat shrink labels in white are made of military-grade polyolefin. They measure 0.13" (3.1mm) diameter, 8' (2.4m) length, and 0.25" (6.4mm) width and have a wire range of 22–18 AWG. The fast-loading P1™ label cassette includes both label material and ribbon for easy label changing.
Search Keywords: H000X025H1C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: H000X025H1C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8443995050
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Marker
Body Material: Polyolefin
Styles: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is H000X025H1C RoHS compliant?
Yes, H000X025H1C is RoHS compliant.
What is the lead time for H000X025H1C?
The standard lead time for H000X025H1C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$75.92
20
$72.12
40
$68.51
80
$65.08
160 +
$61.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!