- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- GPC2-1-Q
Description
+
Bronze grounding clamp, #10 SOL - #2 STR AWG conductor size range, 1/2" - 1" (12.7mm - 25.4mm) iron pipe size, 1.65" (41.9mm) pipe clamp screw length.
Search Keywords: GPC21Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:GPC2-1-Q
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7419805050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:Ground Clamp
-
Body Material:Bronze
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
Minimum Order Quantity:
3
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
3
$10.18
10
$9.67
25
$9.19
50
$8.73
100
$8.29
250 +
$7.88
Click for Quote
Log in
to unlock special pricing