Image is representational - see manufacturer specifications

Panduit Authorized Distributor

GES99FR-CY

Grommets and Eyelets Edging Solid Rectangle Polyethylene Natural

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Grommets and Eyelets Edging Solid Rectangle Polyethylene Natural
Search Keywords: GES99FRCY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: GES99FR-CY
Unit of Measure: Per Roll
RoHS: Yes
HTS: 3926908500
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 4.29 mm
Color: Natural
Body Thickness: 0.76 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GES99FR-CY RoHS compliant?
Yes, GES99FR-CY is RoHS compliant.
What is the lead time for GES99FR-CY?
The standard lead time for GES99FR-CY is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks can ship 2/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$83.76
5
$74.74
10
$72.51
25
$66.55
50
$66.38
100
$64.77
250 +
$62.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!