Available Replacements
ROHs Eşdeğeri
GES99FR-CY GES99FR-CY Panduit
GES99FR-CY

Panduit

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

GES99FR-C

Solid grommet edging (use one straight edges only), .099" thickness, flame retardant polyethylene, natural.

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Solid grommet edging (use one straight edges only), .099" thickness, flame retardant polyethylene, natural.
Search Keywords: GES99FRC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: GES99FR-C
Unit of Measure: Per Roll
RoHS: No
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 30480 mm
Body Thickness: 0.76 mm
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GES99FR-C discontinued?
Yes, GES99FR-C from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is GES99FR-C RoHS compliant?
No, GES99FR-C is not RoHS compliant.
What is the lead time for GES99FR-C?
The standard lead time for GES99FR-C is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!