Image is representational - see manufacturer specifications

Panduit Authorized Distributor

GES99F-C0

Solid grommet edging (use one straight edges only), .099" thickness, weather resistant polyethylene, black.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid grommet edging (use one straight edges only), .099" thickness, weather resistant polyethylene, black.
Search Keywords: GES99FC0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: GES99F-C0
Unit of Measure: Per Roll
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 4.29 mm
Color: Black
Body Thickness: 0.76 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GES99F-C0 RoHS compliant?
Yes, GES99F-C0 is RoHS compliant.
What is the lead time for GES99F-C0?
The standard lead time for GES99F-C0 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6 Rolls
Ships today, if you order in
11 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$59.83
5
$53.38
10
$51.79
25
$49.57
50
$47.53
100
$46.27
250 +
$45.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!