- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Grommets & Eyelets ›
- GES99F-C
Panduit
GES99F-C
Grommets and Eyelets Edging Solid Rectangle Polyethylene Natural
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Grommets and Eyelets Edging Solid Rectangle Polyethylene Natural
Search Keywords: GES99FC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:GES99F-C
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Durometer:N/A
-
Color:Natural
-
Body Thickness:0.76 mm
-
Dimension:4.29 mm
Product Guides
+
Frequently Asked Questions
Is GES99F-C RoHS compliant?
Yes, GES99F-C is RoHS compliant.
What is the lead time for GES99F-C?
The standard lead time for GES99F-C is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6 Rolls
Can Ship immediately
On Order:
10
can ship 10/23/26
11 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$50.82
5
$47.53
10
$46.11
25
$44.23
50
$42.81
100
$41.40
250 +
$39.52
Click for Quote
Log in
to unlock special pricing