- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Grommets & Eyelets ›
- GES99F-A-C
Description
+
Solid grommet edging with adhesive lined (use one straight edges only), .099" thickness, polyethylene, natural.
Search Keywords: GES99FAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:GES99F-A-C
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Natural
-
Dimension:4.8 mm
-
Body Thickness:0.8 mm
-
Durometer:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74 Rolls
Can Ship immediately
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$59.24
5
$56.28
10
$53.47
25
$50.79
50
$48.25
100 +
$45.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT