- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Grommets & Eyelets ›
- GES62FR-C
Description
+
Grommets and Eyelets Edging Solid Rectangle Polyethylene Natural
Search Keywords: GES62FRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:GES62FR-C
-
Unit of Measure:Per Roll
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Natural
-
Dimension:30480 mm
-
Body Thickness:0.76 mm
-
Durometer:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.