help desk software
Image is representational - see mfr. specs

GES62F-C

Panduit

Solid grommet edging (use one straight edges only), .062" thickness, polyethylene, natural.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Solid grommet edging (use one straight edges only), .062" thickness, polyethylene, natural.
Search Keywords: GES62FC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    GES62F-C
  • Unit of Measure:
    Per Roll
  • RoHS:
    Yes
  • HTS:
    4016996050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Length Under Flange:
    N/R
  • Body Thickness:
    0.76 mm
  • Family:
    GE
  • Color:
    Natural
  • Material:
    Polyethylene
  • Inside Diameter:
    N/R
  • Durometer:
    N/A
  • Dimension:
    3.33 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks can ship 2/6/26
Backorder
Price (USD)
Qty
Unit Price
1
$44.99
5
$42.74
10
$40.60
25
$38.57
50
$36.65
100 +
$34.81
Click for Quote
Log in to unlock special pricing