Image is representational - see manufacturer specifications

Panduit Authorized Distributor

GES144F-A-C0

Solid grommet edging with adhesive lined (use one straight edges only), .144" thickness, weather resistant polyethylene, black ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid grommet edging with adhesive lined (use one straight edges only), .144" thickness, weather resistant polyethylene, black.
Search Keywords: GES144FAC0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: GES144F-A-C0
Unit of Measure: Per Roll
RoHS: Yes
HTS: 8536695050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 5.6 mm
Body Thickness: 0.8 mm
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GES144F-A-C0 RoHS compliant?
Yes, GES144F-A-C0 is RoHS compliant.
What is the lead time for GES144F-A-C0?
The standard lead time for GES144F-A-C0 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0 Rolls
On Order:
22   can ship 1/7/27
11 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$69.94
5
$65.34
10
$63.37
25
$60.75
50
$58.77
100
$56.79
250 +
$54.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!