Image is representational - see manufacturer specifications

Panduit Authorized Distributor

GEE99FR-CY

Slotted grommet edging, .099" thickness, flame retardant polyethylene, natural.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Slotted grommet edging, .099" thickness, flame retardant polyethylene, natural.
Search Keywords: GEE99FRCY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: GEE99FR-CY
Unit of Measure: Per Roll
RoHS: Yes
HTS: 4016931050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Color: Natural
Dimension: 4.7 mm
Body Thickness: 0.76 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GEE99FR-CY RoHS compliant?
Yes, GEE99FR-CY is RoHS compliant.
What is the lead time for GEE99FR-CY?
The standard lead time for GEE99FR-CY is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0 Rolls
On Order:
12   can ship 1/1/27
11 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$94.35
5
$88.49
10
$85.97
20
$83.44
50
$80.11
100 +
$77.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!