Image is representational - see manufacturer specifications

Panduit Authorized Distributor

GEE99F-C0

Slotted grommet edging, .099" thickness, weather resistant polyethylene, black.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
ROLL Packaging
Certificate of Compliance
Description +
Slotted grommet edging, .099" thickness, weather resistant polyethylene, black.
Search Keywords: GEE99FC0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: GEE99F-C0
Unit of Measure: Per Roll
RoHS: Yes
HTS: 4016996050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 4.7 mm
Color: Black
Body Thickness: 0.76 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GEE99F-C0 RoHS compliant?
Yes, GEE99F-C0 is RoHS compliant.
What is the lead time for GEE99F-C0?
The standard lead time for GEE99F-C0 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13 Rolls
Can Ship immediately
11 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$70.43
5
$65.70
10
$63.67
25
$60.98
50
$58.95
100
$56.91
250 +
$54.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!