Image is representational - see manufacturer specifications

Panduit Authorized Distributor

GEE62F-C

Grommets and Eyelets Edging Slotted Rectangle Polyethylene Natural

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Grommets and Eyelets Edging Slotted Rectangle Polyethylene Natural
Search Keywords: GEE62FC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: GEE62F-C
Unit of Measure: Per Roll
RoHS: Yes
HTS: 3926909990
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 3.33 mm
Body Thickness: 0.76 mm
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GEE62F-C RoHS compliant?
Yes, GEE62F-C is RoHS compliant.
What is the lead time for GEE62F-C?
The standard lead time for GEE62F-C is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10 Rolls
Ships today, if you order in
11 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$52.72
5
$49.23
10
$47.72
25
$45.73
50
$44.23
100
$42.73
250 +
$40.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!