- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Grommets & Eyelets ›
- GEE36F-R
Available Replacements
Panduit
GEE36F-R
Grommets and Eyelets Edging Slotted Rectangle Polyethylene Natural
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Grommets and Eyelets Edging Slotted Rectangle Polyethylene Natural
Search Keywords: GEE36FR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | GEE36F-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 4016996050 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Color: | Natural |
| Body Thickness: | 0.76 mm |
| Dimension: | 30480 mm |
Product Guides
+
Frequently Asked Questions
Is GEE36F-R discontinued?
Yes, GEE36F-R from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces GEE36F-R?
The recommended replacement for GEE36F-R is GEE36F-C from Panduit, available from OnlineComponents.com.
Is GEE36F-R RoHS compliant?
Yes, GEE36F-R is RoHS compliant.
What is the lead time for GEE36F-R?
The standard lead time for GEE36F-R is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.