- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Grommets & Eyelets ›
- GEE144FR-CY
Panduit
GEE144FR-CY
Slotted grommet edging, .144" thickness, flame retardant polyethylene, natural.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:GEE144FR-CY
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:4016996050
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Durometer:N/A
-
Dimension:5.41 mm
-
Body Thickness:0.76 mm
-
Color:Natural