Image is representational - see manufacturer specifications

Panduit Authorized Distributor

GEE144F-A-C

Slotted grommet edging with adhesive lined, .144" thickness, polyethylene, natural.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Slotted grommet edging with adhesive lined, .144" thickness, polyethylene, natural.
Search Keywords: GEE144FAC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: GEE144F-A-C
Unit of Measure: Per Roll
RoHS: Yes
HTS: 7323910000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Color: Natural
Body Thickness: 0.76 mm
Dimension: 30480 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces GEE144F-A-C?
The recommended replacement for GEE144F-A-C is GEE144F-A-C-INCHES from Panduit, available from OnlineComponents.com.
Is GEE144F-A-C RoHS compliant?
Yes, GEE144F-A-C is RoHS compliant.
What is the lead time for GEE144F-A-C?
The standard lead time for GEE144F-A-C is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 59 Rolls
Ships today, if you order in
On Order:
20   can ship 11/20/26
7 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$82.63
5
$77.43
10
$75.19
20
$72.95
50
$69.99
100 +
$67.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!