- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Grommets & Eyelets ›
- GE52-C
Panduit
GE52-C
NAMS/Military Standard Grommet Edging Strip, .052" Thickness, Nylon 6.6, Natural - 100 ft/Roll
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
NAMS/Military Standard Grommet Edging Strip, .052" Thickness, Nylon 6.6, Natural - 100 ft/Roll
Search Keywords: GE52C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:GE52-C
-
Alias/AKA:MS21266-1N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:3.9 mm
-
Color:Natural
-
Durometer:N/A
-
Body Thickness:N/A
Product Guides
+
Frequently Asked Questions
Is GE52-C RoHS compliant?
Yes, GE52-C is RoHS compliant.
What is the lead time for GE52-C?
The standard lead time for GE52-C is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
100
$1.322
300
$1.240
500
$1.202
1,000
$1.150
2,500
$1.082
5,000
$1.030
7,500
$1.000
10,000 +
$0.978
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT