- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Grommets & Eyelets ›
- GE255-L
Panduit
GE255-L
NAMS/Military Standard Grommet Edging Strip, .255" Thickness, Nylon 6.6, Natural - 50 ft/Roll
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
NAMS/Military Standard Grommet Edging Strip, .255" Thickness, Nylon 6.6, Natural - 50 ft/Roll
Search Keywords: GE255L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:GE255-L
-
Alias/AKA:MS21266-5N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Durometer:N/A
-
Dimension:9.8 mm
-
Body Thickness:N/A
-
Color:Natural
Product Guides
+
Frequently Asked Questions
Is GE255-L RoHS compliant?
Yes, GE255-L is RoHS compliant.
What is the lead time for GE255-L?
The standard lead time for GE255-L is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
850
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$2.97
100
$2.85
250
$2.69
500
$2.58
1,000
$2.46
2,500
$2.30
5,000
$2.18
7,500 +
$2.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT