- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Grommets & Eyelets ›
- GE192-L
Panduit
GE192-L
NAMS/Military Standard Grommet Edging Strip, .192" Thickness, Nylon 6.6, Natural - 50 ft/Roll
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
NAMS/Military Standard Grommet Edging Strip, .192" Thickness, Nylon 6.6, Natural - 50 ft/Roll
Search Keywords: GE192L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:GE192-L
-
Alias/AKA:MS21266-4N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Durometer:N/A
-
Color:Natural
-
Dimension:8.3 mm
Product Guides
+
Frequently Asked Questions
Is GE192-L RoHS compliant?
Yes, GE192-L is RoHS compliant.
What is the lead time for GE192-L?
The standard lead time for GE192-L is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
410
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
50
$1.97
250
$1.79
500
$1.72
1,000
$1.64
2,500
$1.54
5,000
$1.47
7,500
$1.42
10,000 +
$1.41
Click for Quote
Log in
to unlock special pricing