- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- GCTC5S-X0
Panduit
GCTC5S-X0
Cable Ties Hook and Loop Black 127mm 222N
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Ties Hook and Loop Black 127mm 222N
Search Keywords: GCTC5SX0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:GCTC5S-X0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Style:Hook and Loop
-
Body Material:N/A
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is GCTC5S-X0 RoHS compliant?
Yes, GCTC5S-X0 is RoHS compliant.
What is the lead time for GCTC5S-X0?
The standard lead time for GCTC5S-X0 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
10
$2.78
20
$2.64
40
$2.52
80
$2.39
100 +
$2.27
Click for Quote
Log in
to unlock special pricing