- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- GCC6X6500-1/0
Description
+
Ground Terminal (1/0)AWG 25.4mm 33.5mm
Search Keywords: GCC6X650010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:GCC6X6500-1/0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ground Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:(1/0) AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.