- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- GCC6X6250-250
Description
+
Ground Terminal (4.7/0)AWG 25.4mm 27mm
Search Keywords: GCC6X6250250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:GCC6X6250-250
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ground Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:(4.7/0) AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$132.59
5
$125.96
10
$119.66
25 +
$113.68
Click for Quote
Log in
to unlock special pricing