- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- GB4B0624TPI-1
Panduit
GB4B0624TPI-1
1/4" x 4" x 20" Grounding Busbar.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1/4" x 4" x 20" Grounding Busbar.
Search Keywords: GB4B0624TPI1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | GB4B0624TPI-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is GB4B0624TPI-1 RoHS compliant?
Yes, GB4B0624TPI-1 is RoHS compliant.
What is the lead time for GB4B0624TPI-1?
The standard lead time for GB4B0624TPI-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
10 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$292.05
3
$284.75
5
$281.35
10
$276.74
20 +
$272.14
Click for Quote
Log in
to unlock special pricing