- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- G1X2LG6
Panduit
G1X2LG6
Raceway Duct - Wide Slot Base Only - 1.8 m - Panduct Type G - 32 mm - 53.8 mm - Grey.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Raceway Duct - Wide Slot Base Only - 1.8 m - Panduct Type G - 32 mm - 53.8 mm - Grey.
Search Keywords: G1X2LG6
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | G1X2LG6 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
| HTS: | 8544499000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
6 |
| Material: | Polyvinyl Chloride |
| Color: | Light Gray |
Frequently Asked Questions
Is G1X2LG6 RoHS compliant?
Yes, G1X2LG6 is RoHS compliant.
What is the lead time for G1X2LG6?
The standard lead time for G1X2LG6 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,033 Feet
Ships today, if you order in
On Order:
2,970
can ship 12/7/26
1,800
can ship 12/18/26
Minimum Order Quantity:
6 Feet
Order Increment:
6 Feet
10 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
6
$6.82
12
$6.48
24
$6.16
48
$5.85
96 +
$5.56
Click for Quote
Log in
to unlock special pricing