- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- G1X1LG6
Description
+
Raceway Duct - Wide Slot Base Only - 1.8 m - Panduct Type G - 32 mm - 28.4 mm - Grey.
Product Highlights:
- Choose from 36 sizes of PANDUIT® Type G Wiring Duct from 0.5 "x 0.5" up to 6.0" x 4.0" in popular colors. Used for general purpose control panel wiring and to route and protect wiring in communication closets. The non-slip cover conceals all wiring and is easy to install. The duct and cover form a flush sidewall providing increased capacity and improved aesthetics.
- Specifications
- Made of lead-free PVC
- UL Recognized continuous use temperature: 122 °F (50°C)
- UL94 Flammability Rating of V-0
- Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material
- Provided with mounting holes
- Features and Benefits
- Wide finger/slot design provides greater sidewall rigidity and can be used with a wide range of wire bundle sizes
- PANDUIT® exclusive rounded edges protects hands and wiring/cabling from abrasion
- Non-slip cover stays in place during shipment, vibration and when in vertical orientation, eliminating rework
- Flush cover design holds 10-12% more wires than traditional duct designs
- Double scoreline allows quick modification for larger cabling bundles saving installation time leading to a lower installed cost
- Specially formulated lead-free material eliminates health concerns associated with PVC that contains lead
- Restricted slot design retains wire in slot for fast, easy wire installation or removal
- Base and cover sold separately.
Search Keywords: G1X1LG6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:G1X1LG6
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8536695050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Material:Polyvinyl Chloride
-
Color:Light Gray
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
482 Feet
Ships today, if you order in
Minimum Order Quantity:
6 Feet
Order Increment:
6 Feet
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
6
$5.01
12
$4.76
24
$4.52
60
$4.29
120 +
$4.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT