- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- FTD83-14-C
Description
+
Polypropylene insulated ferrules – twin wire red DIN end sleeve, 8 AWG (10.0mm²), 0.55"(14.0mm) pin length.
Search Keywords: FTD8314C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FTD83-14-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Ferrule
-
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 7/23/27
Minimum Order Quantity:
100
Order Increment:
100
77 Weeks
can ship
11/23/27
Price (USD)
Qty
Unit Price
100
$1.12
200
$1.06
400
$1.01
800
$0.96
1,000 +
$0.91
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT