Image is representational - see manufacturer specifications

Panduit Authorized Distributor

FTD75-8-D

The twin wire DIN end sleeve insulated ferrule in white has a funnel entry for faster insertion and lower installation cost. I ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The twin wire DIN end sleeve insulated ferrule in white has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #22-20 (0.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.09" (2.4 mm). The insulated ferrule is 0.59" (15.0 mm) long and has a wire strip length of 0.438" (11.2 mm). It comes in standard packages of 500.
Search Keywords: FTD758D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: FTD75-8-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FTD75-8-D RoHS compliant?
Yes, FTD75-8-D is RoHS compliant.
What is the lead time for FTD75-8-D?
The standard lead time for FTD75-8-D is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,000   can ship 12/28/26
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3218
1,000
$0.3210
2,500
$0.2942
5,000
$0.2821
7,500
$0.2814
10,000
$0.2807
15,000
$0.2746
25,000 +
$0.2710
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!