- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- FST24S
Description
+
Fiber splice tray kit for up to 24 mechanical or fusion splices or 144 ribbon fusion splices. Fits in Panduit® FMT and FMD Series Enclosures. Stack up to 4 high using FSTHED stacking unit in Opticom® Rack Mount FMT Trays or FMD Drawers. Dimensions: 0.37"H x 10.5"W x 4.6"D (10mm x 112mm x 257mm)
Search Keywords: FST24S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FST24S
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$174.84
5
$166.09
10
$157.79
25 +
$149.90
Click for Quote
Log in
to unlock special pricing