- Home ›
- All Products›
- Tools & Supplies ›
- Connector Tooling ›
- Connector Termination Tooling ›
- FSPCVR
Panduit
FSPCVR
Precision Fiber Optic Cleave Tool with Rotary Blade for 7mm and 10mm Cleaves
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Precision Fiber Optic Cleave Tool with Rotary Blade for 7mm and 10mm Cleaves
Search Keywords: FSPCVR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | FSPCVR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is FSPCVR RoHS compliant?
Yes, FSPCVR is RoHS compliant.
What is the lead time for FSPCVR?
The standard lead time for FSPCVR is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1
$3,917.78
2 +
$3,721.89
Click for Quote
Log in
to unlock special pricing