- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- FSF75-6-D
Description
+
Ferrules Terminal 22AWG 11.5mm 3mm Tin
Search Keywords: FSF756D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FSF75-6-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.