- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- FSF75-10-D
Available Replacements
RECOMMENDED REPLACEMENT
Panduit
FSF75-10-D
Ferrules Terminal 22AWG 15.5mm 3mm Tin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Ferrules Terminal 22AWG 15.5mm 3mm Tin
Search Keywords: FSF7510D
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | FSF75-10-D |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Product Guides
+
Frequently Asked Questions
Is FSF75-10-D discontinued?
Yes, FSF75-10-D from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces FSF75-10-D?
The recommended replacement for FSF75-10-D is FSD75-10-D from Panduit, available from OnlineComponents.com.
Is FSF75-10-D RoHS compliant?
Yes, FSF75-10-D is RoHS compliant.
What is the lead time for FSF75-10-D?
The standard lead time for FSF75-10-D is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.