- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- FSDXL83-12-C
Description
+
Polypropylene insulated ferrules – single wire red DIN expanded short circuit protection end sleeve, 8 AWG (10.0mm²), .47"(12.0mm) pin length.
Search Keywords: FSDXL8312C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FSDXL83-12-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Ferrule
-
Dimension:24 x 5 mm
-
Operating Temperature:105(Max) °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.