- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- FSDXL82-12-C
Description
+
Polypropylene insulated ferrules – single wire yellow DIN expanded short circuit protection end sleeve, 10 AWG (6.0mm²), .47"(12.0mm) pin length.
Search Keywords: FSDXL8212C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FSDXL82-12-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Ferrule
-
Dimension:23 x 4 mm
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
100
$0.78
200
$0.74
400
$0.70
800
$0.67
1,000 +
$0.63
Click for Quote
Log in
to unlock special pricing