- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- FSDXL78-10-C
Panduit
FSDXL78-10-C
Polypropylene insulated ferrules – single wire black DIN expanded short circuit protection end sleeve, 16 AWG (1.5mm), .39"(10 ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FSDXL78-10-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Ferrule
-
Dimension:19.5 x 2.1 mm
-
Operating Temperature:105(Max) °C