Image is representational - see manufacturer specifications

Panduit Authorized Distributor

FSD85-18-L

The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #4 (25.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.43" (11.0 mm). The insulated ferrule is 1.22" (31.0 mm) long and has a wire strip length of 0.875" (22.3 mm). It comes in standard packages of 50.
Search Keywords: FSD8518L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: FSD85-18-L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FSD85-18-L RoHS compliant?
Yes, FSD85-18-L is RoHS compliant.
What is the lead time for FSD85-18-L?
The standard lead time for FSD85-18-L is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.13
500
$1.07
1,000
$1.02
2,000
$0.97
4,000 +
$0.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!