Image is representational - see manufacturer specifications

Panduit Authorized Distributor

FSD84-12-C

The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #6 (16.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.35" (8.8 mm). The insulated ferrule is 0.91" (23.0 mm) long and has a wire strip length of 0.625" (15.9 mm). It comes in standard packages of 100.
Search Keywords: FSD8412C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: FSD84-12-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FSD84-12-C RoHS compliant?
Yes, FSD84-12-C is RoHS compliant.
What is the lead time for FSD84-12-C?
The standard lead time for FSD84-12-C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.68
1,000
$0.65
2,000
$0.62
4,000
$0.59
8,000 +
$0.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!