Image is representational - see manufacturer specifications

Panduit Authorized Distributor

FSD82-12-C

The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #10 (6.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.24" (6.2 mm). The insulated ferrule is .79" (20.0 mm) long and has a wire strip length of 0.625" (15.9 mm). It comes in standard packages of 100.
Search Keywords: FSD8212C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    FSD82-12-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FSD82-12-C RoHS compliant?
Yes, FSD82-12-C is RoHS compliant.
What is the lead time for FSD82-12-C?
The standard lead time for FSD82-12-C is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Ships today, if you order in
On Order:
3,000   can ship 11/9/26
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks can ship 1/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.491
1,000
$0.466
2,000
$0.443
4,000
$0.421
8,000 +
$0.400
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!