Image is representational - see manufacturer specifications

Panduit Authorized Distributor

FSD80-12-D

The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #14 (2.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.17" (4.2 mm). The insulated ferrule is 0.75" (19.0) long and has a wire strip length of 0.625" (15.9 mm). It comes in standard packages of 500.
Search Keywords: FSD8012D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: FSD80-12-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FSD80-12-D RoHS compliant?
Yes, FSD80-12-D is RoHS compliant.
What is the lead time for FSD80-12-D?
The standard lead time for FSD80-12-D is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,500
Can Ship immediately
On Order:
10,000   can ship 12/11/26
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3553
1,000
$0.3413
2,500
$0.3229
5,000
$0.3089
7,500
$0.3007
10,000
$0.2949
15,000
$0.2867
25,000 +
$0.2764
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!