- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- FSD76-8-3K8
Description
+
Insulated Ferrules, Gray DIN, 18AWG (0.75mm²) - 8mm Pin Length - 3K/Reel
Search Keywords: FSD7683K8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FSD76-8-3K8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Ferrule
-
Color:Gray
-
Body Material:Polypropylene
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
3,000
$0.101
6,000
$0.096
12,000
$0.092
24,000
$0.087
30,000 +
$0.083
Click for Quote
Log in
to unlock special pricing