Available Replacements
Alternative Packaging
FSD74-8-K FSD74-8-K Panduit
FSD74-8-K

Panduit

In Stock: 6,000

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

FSD74-8-D

The single wire DIN end sleeve insulated ferrule in turquoise has a funnel entry for faster insertion and lower installation c ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The single wire DIN end sleeve insulated ferrule in turquoise has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #24-22 (0.34 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.07" (2.0mm). The insulated ferrule is 0.49" (12.5mm) long and has a wire strip length of 0.469" (11.9mm). It comes in standard packages of 500.
Search Keywords: FSD748D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: FSD74-8-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FSD74-8-D RoHS compliant?
Yes, FSD74-8-D is RoHS compliant.
What is the lead time for FSD74-8-D?
The standard lead time for FSD74-8-D is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,600
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.2332
1,000
$0.2280
2,500
$0.2211
5,000
$0.2158
7,500
$0.2128
25,000
$0.2036
50,000 +
$0.1984
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!