- ホーム ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- FSCMRD
説明
+
SC multimode simplex fiber optic connector for 3.0mm jacketed cable or 900µm buffered fiber installation.
Search Keywords: FSCMRD
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Panduit
-
部品番号:FSCMRD
-
測定単位:Per Piece
-
RoHS:No
-
HTS:8536700000
-
ECCN:EAR99
-
サプライヤー標準パック:
1
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.