- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- FS156-C
Available Replacements
Non-RoHS Equivalent
RECOMMENDED REPLACEMENT
Panduit
FS156-C
Harness fanning strip system, 12" long, up to 18 AWG.
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Harness fanning strip system, 12" long, up to 18 AWG.
Search Keywords: FS156C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FS156-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Type:Fanning Strip
-
Color:Natural
Product Guides
+
Frequently Asked Questions
Is FS156-C discontinued?
Yes, FS156-C from Panduit is discontinued (end-of-life October 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces FS156-C?
The recommended replacement for FS156-C is SHH3-S8-X from Panduit, available from OnlineComponents.com.
Is FS156-C RoHS compliant?
Yes, FS156-C is RoHS compliant.
What is the lead time for FS156-C?
The standard lead time for FS156-C is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.