- Home ›
- All Products›
- Optoelectronics ›
- Fiber Optics ›
- Fiber Management Systems ›
- FROV45SC6LBL
Panduit
FROV45SC6LBL
Split Cover Outside Vert 6 X 45O 4 150MM X 100MM Fiberrun
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Split Cover Outside Vert 6 X 45O 4 150MM X 100MM Fiberrun
Search Keywords: FROV45SC6LBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FROV45SC6LBL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is FROV45SC6LBL RoHS compliant?
Yes, FROV45SC6LBL is RoHS compliant.
What is the lead time for FROV45SC6LBL?
The standard lead time for FROV45SC6LBL is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
16 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
5
$123.14
10
$116.98
20
$111.13
40
$105.57
80 +
$100.29
Click for Quote
Log in
to unlock special pricing