- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- FRHD2KTBL
Panduit
FRHD2KTBL
Kit, 2" x 2" (50mm x 50mm), FiberRunner, BL
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Kit, 2" x 2" (50mm x 50mm), FiberRunner, BL
Search Keywords: FRHD2KTBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FRHD2KTBL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is FRHD2KTBL RoHS compliant?
Yes, FRHD2KTBL is RoHS compliant.
What is the lead time for FRHD2KTBL?
The standard lead time for FRHD2KTBL is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$233.13
3
$221.47
5 +
$210.40
Click for Quote
Log in
to unlock special pricing