- Home ›
- All Products›
- Optoelectronics ›
- Fiber Optics ›
- Fiber Management Systems ›
- FREC24X4LYL
Panduit
FREC24X4LYL
FIBERRUNNER™ END CAP, 24" X 4"
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIBERRUNNER™ END CAP, 24" X 4"
Search Keywords: FREC24X4LYL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:FREC24X4LYL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is FREC24X4LYL RoHS compliant?
Yes, FREC24X4LYL is RoHS compliant.
What is the lead time for FREC24X4LYL?
The standard lead time for FREC24X4LYL is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$102.17
5
$97.06
10
$92.21
25
$87.60
50
$83.22
100 +
$79.06
Click for Quote
Log in
to unlock special pricing